Telemecanique XMPA06B2131 6 Bar 2NC G1/4" w/o Control Pressure Sensor

Order Code:

65-8791

Brand: Telemecanique MPN: XMPA06B2131 EAN-13: 3389110618280

Discontinued


This high quality 6 bar pressure sensor is from Telemecanique, the recognised world leaders in industrial electromechanical pressure sensors.

The sensor acts as a regulator between two thresholds (adjustable differential), with the pressure being adjustable over the full range. The sensor will work with air, fresh water and sea water and there is a G1/4 media connection, with electrical connection via screw terminals. The sensor has a 2NC snap-action contact output.

Ideal for industrial applications such as material handling by suction pad, vacuum former, water pumping and treatment, irrigation, air compressors, machine tools, moulding machine, stamping machine, press, mobile cranage, HVAC, and other pneumatic or hydraulic systems.
  • High level of quality and reliability with a long operational life
  • Dry contacts
  • Complies with international standards
Type Electromechanical pressure switch
Actuating Force 6bar
Connection G1/4
Operating Temperature Range -25 to +70°C

Reviews


Be the first to submit a review

Trustpilot