Telemecanique XS108B3PAM8 2mm M8 Connector Inductive Proximity Sensor

Order Code:

65-8804

Brand: Telemecanique MPN: XS108B3PAM8 EAN-13: 3389119036238

Discontinued


An inductive proximity sensor from Telemecanique's XS1 series.


  • Sensing distance: 2mm
  • Body thread diameter: M8
  • Wiring configuration: 3-wire
  • M8 male connector, 3 pins
  • Operating voltage: 12 to 24V DC
  • Output function: 1 NO
  • Telemecanique type XS108B3PAM8
Type Inductive proximity sensor
Body Diameter 8mm
Body Thread M8
Operating Voltage 12 to 24V
Sensing Range 2mm
Wiring Technique 3-wire

Reviews


Be the first to submit a review

Trustpilot