Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Telemecanique XS1M08PC410D 1.5mm M8 SS Inductive Proximity Sensor

Order Code:  

65-8821

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: XS1M08PC410D Copy to clipboard EAN-13: 3389110547214
 Report an error

Discontinued

An inductive proximity sensor from Telemecanique's XS1M series.


  • Sensing distance: 1.5mm
  • M12 male connector, 4-pin
  • Body diameter: 8mm
  • Wiring technique: 4-wire
  • Output function: 1 NO + 1 NC
  • Rated voltage: 12 to 24V DC
  • Telemecanique type: XS1M08PC410D
Body Diameter 8mm
Body Thread M8
Operating Voltage 12 to 24V
Sensing Range 1.5mm
Type Inductive proximity sensor
Wiring Technique 4-wire

Reviews


Be the first to submit a review

Trustpilot