Telemecanique XS1M18AB120 5mm M18 2M Cable Brass Inductive Proximity Sensor

Order Code:

65-8825

Brand: Telemecanique MPN: XS1M18AB120 EAN-13: 3389110332780

Discontinued


An inductive proximity sensor from Telemecanique's XS1M series.


  • Sensing distance: 5mm
  • 2m flying lead
  • Body diameter: 18mm
  • Wiring technique: 2-wire
  • Output function: 1 NC
  • Rated voltage: 12 to 24V DC
  • Telemecanique type: XS1M18AB120
Type Inductive proximity sensor
Body Diameter 18mm
Body Thread M18
Operating Voltage 12 to 24V
Sensing Range 5mm
Wiring Technique 2-wire

Reviews


Be the first to submit a review

Trustpilot