Telemecanique XS1N12PC410D 2mm M12 Connector Brass Inductive Proximity Sensor

Order Code:

65-8839

Brand: Telemecanique MPN: XS1N12PC410D EAN-13: 3389110916881

Discontinued


An inductive proximity sensor from Telemecanique's XS1N series.


  • Sensing distance: 2mm
  • M12 male connector, 4-pins
  • Body diameter: 12mm
  • Wiring technique: 4-wire
  • Output function: 1 NO + 1 NC
  • Rated voltage: 12 to 24V DC
  • Telemecanique type: XS1N12PC410D
Type Inductive proximity sensor
Body Diameter 12mm
Body Thread M12
Operating Voltage 12 to 24V
Sensing Range 2mm
Wiring Technique 4-wire

Reviews


Be the first to submit a review

Trustpilot