Telemecanique XS4P18AB120 8mm M18 2M Cable PBT Inductive Proximity Sensor

Order Code:

65-8886

Brand: Telemecanique MPN: XS4P18AB120 EAN-13: 3389110336184

Discontinued


An inductive proximity sensor from Telemecanique's XS4P series.


  • 8mm sensing distance
  • 18mm diameter
  • 2-wire configuration
  • 2m flying leads
  • Operating voltage: 12 to 24V DC
  • Telemecanique type XS4P18AB120
Type Inductive proximity sensor
Body Diameter 18mm
Body Thread M18
Operating Voltage 12 to 24V
Sensing Range 8mm
Wiring Technique 2-wire

Reviews


Be the first to submit a review

Trustpilot