Telemecanique XS4P30MA230 15mm M30 2M Cable PPS Inductive Proximity Sensor

Order Code:

65-8891

Brand: Telemecanique MPN: XS4P30MA230 EAN-13: 3389110913026

Discontinued


An inductive proximity sensor from Telemecanique's XS4P series.


  • 15mm sensing distance
  • 30mm diameter
  • 2-wire configuration
  • 2m flying leads
  • Operating voltage: 24 to 240V AC/DC
  • Telemecanique type XS4P30MA230
Type Inductive proximity sensor
Body Diameter 30mm
Body Thread M30
Operating Voltage 24 to 240V
Sensing Range 15mm
Wiring Technique 2-wire

Reviews


Be the first to submit a review

Trustpilot