Telemecanique XS612B1PBM12 4mm M12 Connector Brass Inductive Proximity Sensor

Order Code:

65-8936

Brand: Telemecanique MPN: XS612B1PBM12 EAN-13: 3389110146318

Discontinued


An inductive proximity sensor from Telemecanique's XS612B series.


  • 4mm sensing distance
  • 12mm diameter
  • 3-wire configuration
  • M12 connector
  • Operating voltage: 12 to 48V DC
  • Telemecanique type XS612B1PBM12
Type Inductive proximity sensor
Body Diameter 12mm
Body Thread M12
Operating Voltage 12 to 48V
Sensing Range 4mm
Wiring Technique 3-wire

Reviews


Be the first to submit a review

Trustpilot