Telemecanique XS618B1PAM12 8mm M18 Connector Brass Inductive Proximity Sensor

Order Code:

65-8946

Brand: Telemecanique MPN: XS618B1PAM12 EAN-13: 3389110146387

Discontinued


An inductive proximity sensor from Telemecanique's XS618B series.


  • 8mm sensing distance
  • 18mm diameter
  • 3-wire configuration
  • M12 connector
  • Operating voltage: 12 to 48V DC
  • Telemecanique type XS618B1PAM12
Type Inductive proximity sensor
Body Diameter 18mm
Body Thread M18
Operating Voltage 12 to 48V
Sensing Range 8mm
Wiring Technique 3-wire

Reviews


Be the first to submit a review

Trustpilot