Telemecanique XS630B1PAL2 15mm M30 2M Cable Brass Inductive Proximity Sensor

Order Code:

65-8958

Brand: Telemecanique MPN: XS630B1PAL2 EAN-13: 3389110146608

Discontinued


An inductive proximity sensor from Telemecanique's XS630B series.


  • 15mm sensing distance
  • 30mm diameter
  • 3-wire configuration
  • 2m flying leads
  • Operating voltage: 12 to 48V DC
  • Telemecanique type XS630B1PAL2
Type Inductive proximity sensor
Body Diameter 30mm
Body Thread M30
Operating voltage 12 to 48V
Sensing Range 15mm
Wiring Technique 3-wire

Reviews


Be the first to submit a review

Trustpilot