Telemecanique XS8C4A4MPP20 40mm Terminals PBT Inductive Proximity Sensor

Order Code:

65-8983

Brand: Telemecanique MPN: XS8C4A4MPP20 EAN-13: 3389119058216

Discontinued


An inductive proximity sensor from Telemecanique's XS8 series.


  • 40mm sensing distance
  • Flat form body
  • Body dimensions 40 x 40 x 117mm
  • 2-wire configuration
  • Screw-clamp terminals
  • Operating voltage: 24 to 240V AC/DC
  • Telemecanique type XS8C4A4MPP20
Type Inductive proximity sensor
Body Diameter 40 x 40 x 117mm
Body Thread N/A
Operating Voltage 24 to 240V
Sensing Range 40mm
Wiring Technique 2-wire

Reviews


Be the first to submit a review

Trustpilot