Easter opening times here
Telemecanique XSAV11373 10mm M30 2M Cable Inductive Proximity Sensor

Telemecanique XSAV11373 10mm M30 2M Cable Inductive Proximity Sensor

Telemecanique
Order Code:

65-8989

Brand: Telemecanique MPN: XSAV11373 EAN-13: 3389110628944

Discontinued


An inductive proximity sensor from Telemecanique's XSAV1 series.


  • 10mm sensing distance
  • Body diameter 30mm
  • 3-wire configuration
  • 2m flying leads
  • Operating voltage: 12 to 48V DC
  • Telemecanique XSAV11373
Type Inductive proximity sensor
Body Diameter 30mm
Body Thread M30
Operating voltage 12 to 48V
Sensing Range 10mm
Wiring Technique 3-wire

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C