Telemecanique XUB0BPSNL2 0.12-20m Multimode 2m Cable Photoelectric Sensor

Order Code:

65-8573

Brand: Telemecanique MPN: XUB0BPSNL2 EAN-13: 3389110148459

Discontinued


This photoelectric sensor is a general purpose sensor from the XUBxB Design 18 range. This industry leading sensor is a high quality device that features a design and build that make it ideal for use in industrial applications.

The multimode sensor has the facility to automatically change its operating configuration according to the required application, at just a press of the teach button. The sensor can operate in one of four modes:

IR Thru-beam
IR Diffuse
IR Diffuse with background suppression
Polarised reflex

The thru-beam mode will require the IT Thru-Beam Transmitter (65-8572), and to use the polarised reflex mode a suitable reflector is required.
  • 30m Range (thru-beam mode)
  • Connection via 2m cable
  • Function and output NO or NC PNP
  • Axial line of sight
  • Dimensions Ø18 x 64mm
  • Metal body
  • Immediate and intuitive set-up
  • High degree of immunity to spurious light
  • Resistant to EMI
Type Photoelectric sensor multimode
Sensing Range 30m

Reviews


Be the first to submit a review

Trustpilot