Telemecanique XUB2BKSNM12T 15m M12 Single Mode Photoelectric Sensor

Order Code:

65-8582

Brand: Telemecanique MPN: XUB2BKSNM12T EAN-13: 3389110149616

Discontinued


A general purpose photoelectric sensor from the XUBxB Design 18 series. This high quality sensor has an industry leading design and features many attributes that make it ideal for use in many industrial applications.

This sensor transmitter operates by the thru-beam system, using a matched receiver (65-8583) to produce an accurate and high quality sensing system. Maximum range is 15m and the sensor is terminated by an M12 connector.
  • 12 to 24V Supply
  • Output function NO PNP
  • Metal body
  • Immediate and intuitive set-up
  • High degree of immunity to spurious light
  • Resistant to EMI
Sensing Range 15m
Type Photoelectric thru-beam transmitter

Reviews


Be the first to submit a review

Trustpilot