Telemecanique XUB5APANM12 0.6m M12 Single Mode Photoelectric Sensor

Order Code:

65-8587

Brand: Telemecanique MPN: XUB5APANM12 EAN-13: 3389110157222

Discontinued


A general purpose photoelectric sensor from the XUBxA Design 18 series. This high quality sensor has an industry leading design and features many attributes that make it ideal for use in many industrial applications.

This photoelectric sensor operates by the diffuse system, detecting an IR beam return from detected objects. Adjustable sensitivity ensures an accurate and high quality sensing system. Maximum range is 0.6m and the sensor is terminated by an M12 connector.
  • 12 to 24V Supply
  • Output function NO PNP
  • Plastic body
  • Improved performance
  • Immediate and intuitive set-up
  • Standard industrial applications
  • High degree of immunity to spurious light
  • Resistant to EMI
Type Photoelectric sensor diffuse adjustable sensitivity
Sensing Range 0.6m

Reviews


Be the first to submit a review

Trustpilot