Telemecanique XUK0ARCTL2T 30m Thru Bream Multimode Photoelectric Sensor

Order Code:

65-8601

Brand: Telemecanique MPN: XUK0ARCTL2T EAN-13: 3389110160451

Discontinued


This photoelectric thru-beam transmitter is from the XUK0A general purpose series. This high quality transmitter is intended for use with the thru-beam mode of XUK0A series sensors and features a compact design and high build quality that make it ideal for use in industrial applications.

The unit features a time delay facility that enables simple automation systems to be designed. There are three types of time delay:
ON - time delay comes on beam make
OFF - Time delay comes on beam break
Monostable - one shot delay
  • 30m Range (thru-beam mode)
  • 2m Cable connection
  • AC or DC Circuit type
  • Compact design 50 x 50 x 18mm
  • Plastic body
  • Immediate and intuitive set-up
  • Standard industrial applications
  • High degree of immunity to spurious light
  • Resistant to EMI
Type Photoelectric thru-beam transmitter
Sensing Range 30m

Reviews


Be the first to submit a review

Trustpilot