Christmas Opening Hours and Delivery Dates here

Telemecanique XUK5APANM12 1m M12 Connector Diffuse S Mode Photoelectric Sensor

Order Code:

65-8608

Brand: Telemecanique MPN: XUK5APANM12 EAN-13: 3389110162547

Discontinued


A general purpose photoelectric sensors from the XUKxA series. This high quality sensor has an industry leading compact design and a high build quality that makes it ideal for use in many industrial applications.

This photoelectric sensor operates by the diffuse system, detecting an IR beam return from detected objects. Adjustable sensitivity ensures an accurate and high quality sensing system. Maximum range is 1m and the sensor is terminated by an M12 connector.
  • DC Circuit
  • Compact design
  • 12 to 24V Supply
  • Plastic body
  • Immediate and intuitive set-up
  • Standard industrial applications
  • High degree of immunity to spurious light
  • Resistant to EMI
Type Photoelectric sensor diffuse adjustable sensitivity
Sensing Distance 1m

Trustpilot