Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Telemecanique XUK8AKSNM12 1m M12 Diffuse Single Mode Photoelectric Sensor

Order Code:  

65-8610

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: XUK8AKSNM12 Copy to clipboard EAN-13: 3389110057782
 Report an error

Discontinued

A general purpose photoelectric sensors from the XUK8A series. This high quality sensor has an industry leading compact design and a high build quality that makes it ideal for use in many industrial applications.

The sensor operates by the diffuse system, detecting an IR beam return from detected objects. Adjustable background suppression ensures an accurate and high quality sensing system. Maximum range is 1m and the sensor is terminated by an M12 connector.
  • Mechanical display of setting
  • Solid state output
  • Compact design
  • 12 to 24V Supply
  • Plastic body
  • Immediate and intuitive set-up
  • High degree of immunity to spurious light
  • Resistant to EMI
Sensing Range 1m
Type Photelectric sensor background suppression

Reviews


Be the first to submit a review

Trustpilot