Telemecanique XUM5APCNM8 1m M8 Single Mode Diffuse Photoelectric Sensor

Order Code:

65-8620

Brand: Telemecanique MPN: XUM5APCNM8 EAN-13: 3389118342583

Discontinued


A general purpose photoelectric sensors from the XUKxA series. This high quality sensor has an industry leading compact design and a high build quality that makes it ideal for use in many industrial applications.

This photoelectric sensor operates by the diffuse system, detecting an IR beam return from detected objects. Adjustable sensitivity ensures an accurate and high quality sensing system. Maximum range is 1m and the sensor is terminated by an M8 connector.
  • Miniature design
  • 12 to 24V Supply
  • Plastic body
  • Immediate and intuitive set-up
  • Standard industrial applications
  • High degree of immunity to spurious light
  • Resistant to EMI
Type Photoelectric sensor diffuse adjustable sensitivity
Sensing Range 1m

Reviews


Be the first to submit a review

Trustpilot