Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Telemecanique XXV18B1PAM12 Sn 50mm PNP NO M18 Cylindrical Ultrasonic Sensor

Order Code:  

65-8139

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: XXV18B1PAM12 Copy to clipboard EAN-13: 3389119051934
 Report an error

Discontinued

This general purpose ultrasonic sensor is from the industry leading OsiSense XX series. The high quality sensor gives excellent performance in the detection of materials, irrespective of colour, ambient light at the same distance, without the need for adjustment or correction factor.

The sensor is of the diffuse sensing type and is ideal for packaging, automotive, paper industry, machine tool, assembly, food & beverage processing, water treatment etc.


  • High quality sensor
  • Cylindrical M18 sensor
  • Discrete 1NO 3-wire PNP output
  • 50mm Sensing distance
  • Status LEDs
  • Supply voltage 12 to 24V DC
  • Reverse polarity protection
  • Overload and short-circuit protection
Operating Voltage 12 to 24V
Range 50mm
Sound Frequency 360kHz

Reviews


Be the first to submit a review

Trustpilot