Telemecanique XY2CE1A250 NC+NO RH Side Emergency Stop Rope Pull Switch

Order Code:

65-8174

Brand: Telemecanique MPN: XY2CE1A250 EAN-13: 3389110318609

Discontinued


An emergency stop rope-pull switch from the Telemecanique XY2CE series.

This latching switch is operated by a pull-rope mounted on the right-hand side of the unit. The switch is re-set by operating a booted push-button, mounted on the unit.


  • NC + NO contacts
  • Right-hand operation
  • Takes Pg 13.5 or M20 cable entries
  • Emergency stop rope-pull switch
  • Re-set by booted push-button
  • Telemecanique type XY2CE1A250
Type Rope-pull
Cable Length N/A
Contacts 1 NC + 1 NO
LED indicator No

Reviews


Be the first to submit a review

Trustpilot