Telemecanique XY2CH13270 2NC RH/LH Emergency Stop Rope Pull Switch

Order Code:

65-8184

Brand: Telemecanique MPN: XY2CH13270 EAN-13: 3389110432787

Discontinued


An emergency stop rope-pull switch from the Telemecanique XY2CH series.

This latching switch is operated by a pull-rope which can be mounted either to the left or to the right of the unit. The switch is re-set by operating a booted push-button, mounted on the unit.


  • 2NC contacts
  • Pg 13.5 cable entry thread
  • Emergency stop rope-pull switch
  • Pull-rope can be mounted either left or right
  • Re-set by booted push-button
  • Telemecanique type XY2CH13270
Type Rope-pull
Cable Length N/A
Contacts 2 NC
LED indicator No

Reviews


Be the first to submit a review

Trustpilot