Telemecanique XY2CJR17H29 2NC RH Side ISO M20 E-Stop Rope Pull Switch

Order Code:

65-8190

Brand: Telemecanique MPN: XY2CJR17H29 EAN-13: 3389119619462

Discontinued


An emergency stop rope-pull switch from the Telemecanique XY2CJR series.

This latching switch is operated by a pull-rope mounted on the right of the unit. The switch is re-set by operating a push-button, mounted on the unit.


  • 2NC contacts
  • M20 cable entry thread
  • Emergency stop rope-pull switch
  • Pull-rope mounted on right
  • Re-set by push-button
  • Telemecanique type XY2CJR17H29
Type Rope-pull
Cable Length N/A
Contacts 2 NC
LED indicator No

Reviews


Be the first to submit a review

Trustpilot