Telemecanique XZCC12FDP40B Female M12 4-pin Straight Connector PG7 Cable Gland

Order Code:

65-8152

Brand: Telemecanique MPN: XZCC12FDP40B EAN-13: 3389110806038

Discontinued


The Telemecanique XZCC12FDP40B is a female, M12, 4-pin, straight connector with a plastic collar and a Pg7 cable gland.


  • No. of ways: 4
  • Plastic collar
  • Rated voltage: 125V AC, 150V DC
  • Rated current: 3A
  • Protection rating: IP67
  • Cable connection: screw terminal
  • Wire size: ≤ 0.75mm²
  • Clamping capacity: 3 to 6mm
  • Telemecanique type XZCC12FDP40B
Type Connector

Reviews


Be the first to submit a review

Trustpilot