Telemecanique XZCC43FCP40B Female DIN 43650 PG11 Elbowed Cable Gland Connector

Order Code:

65-8222

Brand: Telemecanique MPN: XZCC43FCP40B EAN-13: 3389110833959

Discontinued


This cable gland connector is designed for use with Telemecanique valves. The elbowed female connector has screw terminals for cable connection.
  • Electrical connection DIN
  • Current rating 16A
  • Voltage rating 250V AC
  • Cable gland type Pg 11
Type Elbowed cable gland connector

Reviews


Be the first to submit a review

Trustpilot