Telemecanique ZC2JY81 Plastic Spring Limit Switch Lever

Order Code:

65-8294

Brand: Telemecanique MPN: ZC2JY81 EAN-13: 3389110323665

Discontinued


A lever for rotary action limit switches with splined shafts.
  • Associated heads: ZC2JE01, ZC2JE02, ZC2JE03, ZC2JE04, ZC2JE05, ZC2JE06, ZC2JE07
  • Movement of operating head: rotary
  • Type of operator: spring rod lever spring return (with thermoplastic end)
  • Type of approach: lateral approach
  • Telemecanique type ZC2JY81
Contact Current N/A
Contact Operation N/A
Contact Voltage N/A
Electrical Connection N/A
Head Type Spring lever
Material Plastic
Number of Poles N/A

Reviews


Be the first to submit a review

Trustpilot