Telemecanique ZCD21 NC+NO Snap Compact Limit Switch Body

Order Code:

65-8296

Brand: Telemecanique MPN: ZCD21 EAN-13: 3389110185300

Discontinued


A compact limit switch body with 1NC + 1NO snap action contacts.
  • Associated heads: ZCE01, ZCE02, ZCE05, ZCE06, ZCE07, ZCE08, ZCE09, ZCE10, ZCE11, ZCE13, ZCE14, ZCE21, ZCE24, ZCE27, ZCE28, ZCE29, ZCE62, ZCE63, ZCE64, ZCE65, ZCE66, ZCE67, ZCEH0, ZCEH2
  • Body material: Zamak
  • Number of poles: 2
  • Contacts type and composition: 1 NC + 1 NO
  • Contact operation: snap action
  • Electrical connection: screw-clamp terminals
  • Contact material: silver plate
  • Telemecanique type ZCD21
Contact Operation 1NC+1NO
Electrical Connection Screw terminal
Head Type N/A
Material Zamak
Number of Poles 2

Reviews


Be the first to submit a review

Trustpilot