Christmas Opening Hours and Delivery Dates here

Telemecanique ZCE01 Spring Return Limit Switch Head w/o Lever

Order Code:

65-8303

Brand: Telemecanique MPN: ZCE01

Discontinued


A limit switch head from the Telemecanique ZCE series. The switch head is operated by rotary movement in both directions, clockwise and anti-clockwise. The head has a splined shaft which accepts a wide range of levers.
  • Associated levers ZCY series - see datasheet for full list
  • Associated bodies ZCD, ZCMD, ZCP, ZCT series - see datasheet for full list
  • Movement of operating head: rotary
  • Type of operator: without operating lever spring return metal
  • Type of approach: lateral approach 2 directions
  • Telemecanique type ZCE01
Head Type Rotary lever
Material Metal

Trustpilot