Telemecanique ZCKD02 Steel Roller Plunger Limit Switch Head

Order Code:

65-8317

Brand: Telemecanique MPN: ZCKD02 EAN-13: 3389110646719

Discontinued


A roller plunger head limit switch head from the Telemecanique ZCKD series. The switch head is operated by lateral movement.
  • Associated bodies ZCKL, ZCKM, ZCKS, ZCKSD series - see datasheet for full list
  • Movement of operating head: linear
  • Type of operator: Roller plunger spring return metal
  • Type of approach: lateral approach 2 directions
  • Telemecanique type ZCKD02
Contact Current N/A
Contact Operation N/A
Contact Voltage N/A
Electrical Connection N/A
Head Type Roller plunger
Material Metal
Number of Poles N/A

Reviews


Be the first to submit a review

Trustpilot