Telemecanique ZCKD05 w/o Lever Spring Limit Switch Head

Order Code:

65-8319

Brand: Telemecanique MPN: ZCKD05 EAN-13: 3389110647037

Discontinued


A rotary limit switch head from the Telemecanique ZCKD series. The switch head is operated by rotary movement.
  • Associated levers: ZCKY31, ZCKY33, ZCKY34, ZCKY39, ZCKY41, ZCKY43, ZCKY49, ZCKY54, ZCKY55, ZCKY59, ZCKY81, ZCKY91
  • Associated bodies ZCKL, ZCKM, ZCKS, ZCKSD series - see datasheet for full list
  • Movement of operating head: rotary
  • Type of operator: Without operating lever spring return
  • Type of approach: lateral approach 1 or 2 directions (programmable)
  • Telemecanique type ZCKD05
Contact Current N/A
Contact Operation N/A
Contact Voltage N/A
Electrical Connection N/A
Head Type Rotary lever
Material Plastic
Number of Poles N/A

Reviews


Be the first to submit a review

Trustpilot