Telemecanique ZCKD08 Spring Rod Lever Limit Switch Head

Order Code:

65-8321

Brand: Telemecanique MPN: ZCKD08 EAN-13: 3389110646788

Discontinued


A spring rod lever limit switch head from the Telemecanique ZCKD series. The switch head is operated by multi-directional movement.
  • Associated bodies ZCKL, ZCKM, ZCKS, ZCKSD series - see datasheet for full list
  • Movement of operating head: rotary
  • Type of operator: spring rod spring return
  • Type of approach: multi-directional approach
  • Telemecanique type ZCKD08
Contact Current N/A
Contact Operation N/A
Contact Voltage N/A
Electrical Connection N/A
Head Type Spring lever
Material Metal
Number of Poles N/A

Reviews


Be the first to submit a review

Trustpilot