Telemecanique ZCKD21 Horizontal Roller Lever Plunger Limit Switch Head

Order Code:

65-8326

Brand: Telemecanique MPN: ZCKD21 EAN-13: 3389110646726

Discontinued


A roller lever plunger limit switch head from the Telemecanique ZCKD series. The switch head is operated by lateral movement.
  • Associated bodies ZCKL, ZCKM, ZCKMD series - see datasheet for full list
  • Movement of operating head: rotary
  • Type of operator: roller lever plunger spring return thermoplastic
  • Type of approach: lateral, 1 direction
  • Telemecanique type ZCKD21
Contact Current N/A
Contact Operation N/A
Contact Voltage N/A
Electrical Connection N/A
Head Type Roller plunger
Material Plastic
Number of Poles N/A

Reviews


Be the first to submit a review

Trustpilot