Telemecanique ZCKE61 Metal End Plunger Limit Switch Head

Order Code:

65-8337

Brand: Telemecanique MPN: ZCKE61 EAN-13: 3389110646160

Discontinued


A metal end plunger limit switch head from the Telemecanique ZCKE series. The switch head is operated by vertical movement.
  • Associated bodies ZCKJ, ZCKJD series - see datasheet for full list
  • Movement of operating head: linear
  • Type of operator: end plunger spring return metal
  • Type of approach: vertical approach 1 direction
  • Telemecanique type ZCKE61
Contact Current N/A
Contact Operation N/A
Contact Voltage N/A
Electrical Connection N/A
Head Type Metal end plunger
Material Metal
Number of Poles N/A

Reviews


Be the first to submit a review

Trustpilot