Telemecanique ZCKY11 Thermoplastic Roller Limit Switch Lever

Order Code:

65-8362

Brand: Telemecanique MPN: ZCKY11 EAN-13: 3389110646290

Discontinued


A lever for rotary action limit switches with splined shafts.
  • Associated head: ZCKE05
  • Movement of operating head: rotary
  • Type of operator: roller lever spring return thermoplastic
  • Type of approach: lateral approach
  • Telemecanique type ZCKY11
Contact Current N/A
Contact Operation N/A
Contact Voltage N/A
Electrical Connection N/A
Head Type Plastic roller
Material Plastic
Number of Poles N/A

Reviews


Be the first to submit a review

Trustpilot