Telemecanique ZCKY43 Variable Steel Roller Limit Switch Lever

Order Code:

65-8367

Brand: Telemecanique MPN: ZCKY43 EAN-13: 3389110646337

Discontinued


A lever for rotary action limit switches with splined shafts.
  • Associated heads: ZCKD05, ZCKE05
  • Movement of operating head: rotary
  • Type of operator: Roller lever spring return metal (variable length)
  • Type of approach: lateral approach
  • Telemecanique type ZCKY43
Contact Current N/A
Contact Operation N/A
Contact Voltage N/A
Electrical Connection N/A
Head Type Variable roller lever
Material Metal
Number of Poles N/A

Reviews


Be the first to submit a review

Trustpilot