Telemecanique ZCKY59 6mm Thermoplastic Round Limit Switch Lever

Order Code:

65-8370

Brand: Telemecanique MPN: ZCKY59 EAN-13: 3389110646412

Discontinued


A lever for rotary action limit switches with splined shafts.
  • Associated head: ZCKD05, ZCKE05
  • Movement of operating head: rotary
  • Type of operator: Rod lever spring return thermoplastic (round rod 6mm, L = 200mm)
  • Type of approach: lateral approach
  • Telemecanique type ZCKY59
Contact Current N/A
Contact Operation N/A
Contact Voltage N/A
Electrical Connection N/A
Head Type Rotary 6mm rod
Material Plastic
Number of Poles N/A

Reviews


Be the first to submit a review

Trustpilot