Telemecanique ZCKY91 Metal Spring Rod Limit Switch Lever

Order Code:

65-8373

Brand: Telemecanique MPN: ZCKY91 EAN-13: 3389110646351

Discontinued


A lever for rotary action limit switches with splined shafts.
  • Associated head: ZCKD05, ZCKE05
  • Movement of operating head: rotary
  • Type of operator: Spring rod lever spring return (with metal rod)
  • Type of approach: lateral approach
  • Telemecanique type ZCKY91
Contact Current N/A
Contact Operation N/A
Contact Voltage N/A
Electrical Connection N/A
Head Type Spring lever
Material Metal
Number of Poles N/A

Reviews


Be the first to submit a review

Trustpilot