Telemecanique ZCMD21L2 NC+NO Snap Silver 2M Cable Limit Switch Body

Order Code:

65-8382

Brand: Telemecanique MPN: ZCMD21L2 EAN-13: 3389110299274

Discontinued


A limit switch body from the Telemecanique ZCMD series with NC+NO snap action contacts and a removable 2m cable.
  • Associated switch heads: ZCE01, ZCE02, ZCE06, ZCE07, ZCE08, ZCE09, ZCE10, ZCE11, ZCE13, ZCE14, ZCE21, ZCE24, ZCE27, ZCE28, ZCE29, ZCE62, ZCE63, ZCE64, ZCE65, ZCE66, ZCE67, ZCEF0, ZCEF2, ZCEG1
  • Body material: Zamak
  • Electrical connection: 2m removable cable
  • Number of poles: 2
  • Contacts type and composition: 1 NC + 1 NO
  • Contacts operation: snap action
  • Contact material: silver plate
  • Telemecanique type ZCMD21L2
Contact Operation 1NC+1NO
Electrical Connection Flying leads
Head Type N/A
Material Zamak
Number of Poles 2

Reviews


Be the first to submit a review

Trustpilot