Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Telemecanique ZCMD25 NC+NO Slow Silver Limit Switch Body

Order Code:  

65-8385

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: ZCMD25 Copy to clipboard EAN-13: 3389110299106
 Report an error

Discontinued

A limit switch body from the Telemecanique ZCMD series with NC+NO slow action contacts. Electrical connection is plug-in via a pre-cabled connection, sold separately.
  • Associated switch heads: ZCE01, ZCE02, ZCE05, ZCE06, ZCE07, ZCE08, ZCE09, ZCE10, ZCE11, ZCE13, ZCE14, ZCE21, ZCE24, ZCE27, ZCE28, ZCE29, ZCE62, ZCE63, ZCE64, ZCE65, ZCE66, ZCE67, ZCEF0, ZCEF2, ZCEG1, ZCEH0, ZCEH2
  • Body material: Zamak
  • Electrical connection: plug-in without pre-cabled connection
  • Associated connection components: ZCMC25L1, ZCMC25L10, ZCMC25L2, ZCMC25L3, ZCMC25L5, ZCMC25L7, ZCMC25E1, ZCMC25E10, ZCMC25E2, ZCMC25E3, ZCMC25E5, ZCMC25E7, ZCMC25T06
  • Number of poles: 2
  • Contacts type and composition: 1 NC + 1 NO
  • Contacts operation: slow-break, break before make
  • Contact material: silver plate
  • Telemecanique type ZCMD25
Head Type N/A
Material Zamak
Number of Poles 2
Contact Operation 1NC+1NO
Electrical Connection Plug-in
Contact Current 1.5A
Contact Voltage 240V

Reviews


Be the first to submit a review