Christmas Opening Hours and Delivery Dates here

Telemecanique ZCT21P16 NC+NO Snap M16 Compact Limit Switch Body

Order Code:

65-8404

Brand: Telemecanique MPN: ZCT21P16 EAN-13: 3389110184440

Discontinued


A compact limit switch body from the Telemecanique ZCT2 series with 1 NC + 1 NO snap action contacts.
  • Associated switch heads ZCE, ZCEH series - see datasheet for full list
  • Body material: plastic
  • Cable entry: 2 entries tapped for M16 x 1.5 cable gland
  • Number of poles: 2
  • Contacts type and composition: 1 NC + 1 NO
  • Contacts operation: snap action
  • Contact material: silver plate
  • Telemecanique type ZCT21P16
Contact Configuration 1NC+1NO
Number of Positions 2
Contact Current 1.5A
Contact Voltage 240V
Electrical Connection Screw terminal
Material Plastic

Trustpilot