Telemecanique ZCY16 Steel Roller Limit Switch Lever

Order Code:

65-8407

Brand: Telemecanique MPN: ZCY16 EAN-13: 3389110191899

Discontinued


A lever for rotary action limit switches with splined shafts.
  • Associated heads: ZCE01, ZCE05
  • Movement of operating head: rotary
  • Type of operator: roller lever spring return metal
  • Tracks: 24/31mm for XCMD; 29/36mm for XCKD; 29/36mm for XCKP; 29/36mm for XCKT
  • Type of approach: lateral approach
  • Telemecanique type ZCY16
Contact Current N/A
Contact Operation N/A
Contact Voltage N/A
Electrical Connection N/A
Head Type Roller lever
Material Metal
Number of Poles N/A

Reviews


Be the first to submit a review

Trustpilot