Medline Temperature Controlled Heating Mantle 250ml

Extended range
Order Code:

52-0453

Brand: Medline MPN: E102N EAN-13: 5060574933321
  • Country of Origin: South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £187.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/02/2025

The Medline Temperature Controlled Heating Mantle 250ml has Nichrome wire heating elements and woven glass fibre mat mantles.

An important addition to any science laboratory, this high quality heating mantle has been manufactured using only the finest materials, such as the rugged steel construction that can heat up to 450°C.

Overall, a high standard instrument that is a market leader in its field, offering outstanding value.


  • Nichrome wire heating element
  • Steel case construction with chemical-resistant coating
  • Moulded silica powder thermal insulation
  • Temperature range up to 450°C (Max.)
  • Power Supply: 220V AC
Type Heating mantle
Fuel Electricity

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot