A programmable in-head temperature transmitter that is designed for use with PT100 temperature sensors, converting the output of the sensor over a configured range to a standard industrial 4 to 20mA transmission signal. PC configuration allows the selection of range, units and burnout direction and the unit is easy to calibrate and configure.
- Power supply 10 to 30V DC
- Latest digital technology ensures accurate, drift-free performance
- Free configuration software
Note: Configuration requires the USB Configurator Kit
(65-1540)
Sensor Type |
Pt 100 Temperature transmitter |
Sensor range |
-195 to +845°C |
Output range |
4 to 20mA |
Power Supply |
10 to 30V |
To use this facility please Sign In.
Sign In