Teng 1200-72N Steel Ratchet 72 Teeth 1/2in Drive

Standard range
Order Code:

97-6634

Brand: Teng MPN: 1200-72N EAN-13: 5020385031692
Qty Unit Price (Ex VAT)
1+ £56.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 12/02/2025

This Teng Steel Ratchet is manufactured from chrome vanadium steel for optimum durability. It is ideal for use in confined spaces, with 72 teeth and 5° increments. Several teeth are engaged simultaneously, which means that a greater force can be used without risk of damage.

The ratchet has an improved reverse switch, allowing quick and easy direction change - even with gloves on. The ratchet head is sealed, which prevents dirt and dust entering the mechanism, giving longer life and trouble-free use.

The button for quick socket release is level with the ratchet head, which prevents accidental button activation and the loss of the socket. The ergonomic two-component handle provides a firm grip.

The ratchet is of very high quality, and can handle torque that exceeds DIN 3112 standards.

Specifications:
Drive: 1/2 inch.
No. of teeth: 72.
Length: 250mm.


Type Handle

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot