Teng 630809 Ring Spanner 8 x 9mm

Standard range
Order Code:

97-3675

Brand: Teng MPN: 630809 EAN-13: 5020385041066
Qty Unit Price (Ex VAT)
1+ £7.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

A double ended ring spanner designed, manufactured and tested in accordance with ISO 9002.

Different size bi-hexagonal openings at each end.

Double curved 75° high angle.

Manufactured from chrome vanadium steel with a satin finish. DIN 838.

Size 8 x 9mm.
Length 183mm


Type Spanner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot