Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Teng 6510A Combination Spanner Set, 10 Piece

Standard range
Order Code:  

97-3608

  Copy to clipboard
Brand: Teng  Copy to clipboard MPN: 6510A Copy to clipboard EAN-13: 5020385042490
 Report an error
Qty Unit Price (Ex VAT)
1+ £63.31

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back orderBack-order availability date - 07/11/2024

This Teng Tools 10 piece combination spanner set consists of spanners which have the same dimension at both ends. One end has an open head, and the other has a 12-point ring head, which is set at a 15° angle to increase ease of access to the fastening.

The spanners are manufactured from chrome vanadium steel for strength and durability and have a satin finish and polished heads. Manufactured to DIN 3113A standards.

Supplied in a handy plastic holder, which is ideal for easy transportation, mounting to a wall or fixing on a workbench panel.

The TEN6510A 10 piece set contains the following spanner sizes:
8mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm and 19mm.


Type Combination spanner set

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot