Teng M120515-C Bi-Hexagon Socket 12-Point 1/2in Drive 15mm

Standard range
Order Code:

97-3563

Brand: Teng MPN: M120515-C EAN-13: 5020385130630
Qty Unit Price (Ex VAT)
1+ £4.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 04/01/2025

Teng Tools specialises in a range of mechanics' hands tools to suit the price conscious professional user and the quality conscious DIY enthusiast. The Tools have been designed to Teng's own specifications, which meet or exceed British European or federal standards.

This Teng Tools socket is a professional, bi-hexagon 1/2in Square Drive socket. It has been produced in accordance with ISO 9000 and AS954 specifications for increased torque and reduced risk of rounding fasteners.

Made from chrome vanadium steel for strength and durability, with a satin finish.

The TENM120515 Bi-Hexagon, 12-point socket has the following specifications:
Size: 15mm.
Length: 38mm.


Type Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot