Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £25.86 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Teng Tools socket is a professional bi-hexagon 3/4in Drive socket. The socket is in imperial AF size, and is manufactured from chrome vanadium steel with a satin finish.
The socket is produced in accordance with ISO 9000 and AS954 specifications for increased torque and reduced risk of rounding fasteners.
The TENM340164 bi-hexagon 3/4in Drive socket has the following specification:
AF Size: 2 inch.
Length: 71mm.
Type | Socket |
---|
To use this facility please Sign In.
Sign In