Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £11.70 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Teng Tools socket is a professional 3/4in Drive, metric hexagon socket. The socket is manufactured from chrome vanadium steel for strength and durability and has an attractive satin finish.
The socket is produced in accordance with ISO 9000 and AS954 specifications for increased torque and reduced risk of rounding fasteners.
Size 33mm
Length 56mm
Type | Socket |
---|
To use this facility please Sign In.
Sign In