Teng M380522C Hexagon Socket 3/8in Drive 22mm

Standard range
Order Code:

97-3796

Brand: Teng MPN: M380522C EAN-13: 5020385130456
Qty Unit Price (Ex VAT)
1+ £5.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 09/01/2025

This Teng Tools Socket is a professional, 3/8in Drive regular 6-point metric socket, produced in accordance with ISO 9000 and AS954 specifications. It provides excellent torque and reduces the risk of rounding fasteners.

This socket has a stepped collar on the shank and is of the hexagonal variety.

The socket is manufactured from chrome vanadium steel with a satin finish.

Size: 22mm.
Overall length 29mm


Type Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot